Parametric Equivalent
Direct
Upgrade

C0805T331J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805T331J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T331J5GALTU |
Description | CAP CER 330PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T331J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T331J5GCLTU | KEMET | 0 | 399-C0805T331J5GCLTUTR-ND | $2.20546 | Parametric Equivalent |
| CGJ4C2C0G1H331J060AA | TDK | 4,476 | 445-13357-1-ND | $2.06000 | Direct |
| CGJ4C2C0G2A331J060AA | TDK | 6,401 | 445-9167-1-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64290 | $6,571.60 |



