Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T224K5RBLTU | |
|---|---|
DigiKey Part Number | 399-C0805T224K5RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T224K5RBLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T224K5RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T224K5RACTU | KEMET | 0 | 399-C0805T224K5RACTUTR-ND | $4.84664 | Parametric Equivalent |
| C0805T224K5RCLTM | KEMET | 0 | 399-C0805T224K5RCLTMTR-ND | $5.50271 | Parametric Equivalent |
| C0805T224K5RCLTU | KEMET | 0 | 399-C0805T224K5RCLTUTR-ND | $5.46921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.18984 | $20,759.36 |




