1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K3RALTU

DigiKey Part Number
399-C0805T105K3RALTUTR-ND - Tape & Reel (TR)
399-C0805T105K3RALTUCT-ND - Cut Tape (CT)
399-C0805T105K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T105K3RALTU
Description
CER CAP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T105K3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.51000$17.51
10$11.83900$118.39
50$9.58800$479.40
100$8.89240$889.24
500$7.71588$3,857.94
1,000$7.35175$7,351.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.96710$17,417.75
5,000$6.73512$33,675.60
7,500$6.61891$49,641.82
12,500$6.49004$81,125.50
Manufacturers Standard Package