Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T104K5RACTM | KEMET | 0 | 399-C0805T104K5RACTMTR-ND | $3.02613 | Parametric Equivalent |
| C0805T104K5RBLTU | KEMET | 0 | 399-C0805T104K5RBLTUTR-ND | $3.27874 | Parametric Equivalent |
| C0805T104K5RCLTM | KEMET | 0 | 399-C0805T104K5RCLTMTR-ND | $3.59870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | $4.40090 | $1,663.54 |



