10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T103K1RCLTU

DigiKey Part Number
399-C0805T103K1RCLTUTR-ND - Tape & Reel (TR)
399-C0805T103K1RCLTUCT-ND - Cut Tape (CT)
399-C0805T103K1RCLTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T103K1RCLTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T103K1RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.18000$51.80
50$4.02200$201.10
100$3.66430$366.43
500$3.06070$1,530.35
1,000$2.87407$2,874.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.59405$10,376.20
8,000$2.48993$19,919.44
12,000$2.43778$29,253.36
20,000$2.37996$47,599.20
28,000$2.34614$65,691.92
Manufacturers Standard Package