0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S472K1RACTU

DigiKey Part Number
399-C0805S472K1RACTUTR-ND - Tape & Reel (TR)
399-C0805S472K1RACTUCT-ND - Cut Tape (CT)
399-C0805S472K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S472K1RACTU
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S472K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.72000$17.20
50$1.26600$63.30
100$1.10640$110.64
500$0.88922$444.61
1,000$0.81629$816.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64689$2,587.56
8,000$0.61587$4,926.96
12,000$0.59183$7,101.96
20,000$0.58888$11,777.60
28,000$0.56586$15,844.08
40,000$0.56418$22,567.20
48,000$0.56336$27,041.28
Manufacturers Standard Package