
C0805S272K5RACAUTO | |
---|---|
DigiKey Part Number | 399-19419-2-ND - Tape & Reel (TR) 399-19419-1-ND - Cut Tape (CT) 399-19419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S272K5RACAUTO |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S272K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.22840 | $61.42 |
100 | $1.07810 | $107.81 |
500 | $0.86100 | $430.50 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61942 | $2,477.68 |
8,000 | $0.60574 | $4,845.92 |
12,000 | $0.59032 | $7,083.84 |
20,000 | $0.58738 | $11,747.60 |
28,000 | $0.57290 | $16,041.20 |
40,000 | $0.57119 | $22,847.60 |
48,000 | $0.57037 | $27,377.76 |
96,000 | $0.55138 | $52,932.48 |
100,000 | $0.55033 | $55,033.00 |