
C0805C121M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C121M5HACTUTR-ND - Tape & Reel (TR) 399-C0805C121M5HACTUCT-ND - Cut Tape (CT) 399-C0805C121M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121M5HACTU |
Description | CAP CER 120PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28780 | $14.39 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.15999 | $159.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12918 | $516.72 |
| 8,000 | $0.11777 | $942.16 |
| 12,000 | $0.11207 | $1,344.84 |
| 20,000 | $0.10575 | $2,115.00 |
| 28,000 | $0.10205 | $2,857.40 |
| 40,000 | $0.09850 | $3,940.00 |

