
C0805X102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X102K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X102K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66080 | $83.04 |
| 100 | $1.48480 | $148.48 |
| 500 | $1.18670 | $593.35 |
| 1,000 | $1.09477 | $1,094.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95698 | $3,827.92 |
| 8,000 | $0.90578 | $7,246.24 |
| 12,000 | $0.88014 | $10,561.68 |
| 20,000 | $0.85173 | $17,034.60 |
| 28,000 | $0.83511 | $23,383.08 |
| 40,000 | $0.81913 | $32,765.20 |

