
C0805S104K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6991-2-ND - Tape & Reel (TR) 399-6991-1-ND - Cut Tape (CT) 399-6991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S104K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.62600 | $26.26 |
50 | $1.96900 | $98.45 |
100 | $1.76910 | $176.91 |
500 | $1.42990 | $714.95 |
1,000 | $1.32527 | $1,325.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.21267 | $3,031.67 |
5,000 | $1.10027 | $5,501.35 |
7,500 | $1.08709 | $8,153.17 |
12,500 | $1.07331 | $13,416.38 |
17,500 | $1.05643 | $18,487.53 |
25,000 | $1.03566 | $25,891.50 |
30,000 | $1.02581 | $30,774.30 |
60,000 | $0.99727 | $59,836.20 |
62,500 | $0.99090 | $61,931.25 |