0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S103K5RACTU

DigiKey Part Number
399-C0805S103K5RACTUTR-ND - Tape & Reel (TR)
399-C0805S103K5RACTUCT-ND - Cut Tape (CT)
399-C0805S103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S103K5RACTU
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S103K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.53600$15.36
50$1.11920$55.96
100$0.99340$99.34
500$0.77998$389.99
1,000$0.71422$714.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56481$2,259.24
8,000$0.53450$4,276.00
12,000$0.51939$6,232.68
20,000$0.51673$10,334.60
28,000$0.50248$14,069.44
40,000$0.50094$20,037.60
48,000$0.50020$24,009.60
96,000$0.49353$47,378.88
100,000$0.49256$49,256.00
Manufacturers Standard Package