Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S103K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805Y103K1RACTU | KEMET | 1,950 | 399-C0805Y103K1RACTUCT-ND | $3.95000 | Upgrade |
| C0805Y103K2RACTU | KEMET | 0 | 399-C0805Y103K2RACTUTR-ND | $1.24063 | Upgrade |
| C0805S103K1RAC3123 | KEMET | 0 | 399-C0805S103K1RAC3123TR-ND | $0.74368 | Parametric Equivalent |
| C0805S103K1RAC3124 | KEMET | 0 | 399-C0805S103K1RAC3124TR-ND | $0.71791 | Parametric Equivalent |
| C0805S103K1RACAUTO | KEMET | 2,568 | 399-6990-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78446 | $3,137.84 |



