
C0805S103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S103J5RACTUTR-ND - Tape & Reel (TR) 399-C0805S103J5RACTUCT-ND - Cut Tape (CT) 399-C0805S103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46420 | $146.42 |
| 500 | $1.16976 | $584.88 |
| 1,000 | $1.07883 | $1,078.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94249 | $3,769.96 |
| 8,000 | $0.89186 | $7,134.88 |
| 12,000 | $0.86650 | $10,398.00 |
| 20,000 | $0.83839 | $16,767.80 |
| 28,000 | $0.82196 | $23,014.88 |
| 40,000 | $0.80615 | $32,246.00 |

