
C0805S103J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805S103J5RACTUTR-ND - Tape & Reel (TR) 399-C0805S103J5RACTUCT-ND - Cut Tape (CT) 399-C0805S103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.55840 | $77.92 |
100 | $1.39260 | $139.26 |
500 | $1.11260 | $556.30 |
1,000 | $0.95519 | $955.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76566 | $3,062.64 |
8,000 | $0.69125 | $5,530.00 |
12,000 | $0.68408 | $8,208.96 |
20,000 | $0.68077 | $13,615.40 |
28,000 | $0.67456 | $18,887.68 |
40,000 | $0.67262 | $26,904.80 |
48,000 | $0.65483 | $31,431.84 |