
C0805R684K3RACTU | |
---|---|
DigiKey Part Number | 399-C0805R684K3RACTUTR-ND - Tape & Reel (TR) 399-C0805R684K3RACTUCT-ND - Cut Tape (CT) 399-C0805R684K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805R684K3RACTU |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805R684K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $18.05600 | $180.56 |
50 | $14.95720 | $747.86 |
100 | $14.00060 | $1,400.06 |
500 | $12.38072 | $6,190.36 |
1,000 | $12.25878 | $12,258.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.34951 | $28,373.78 |
5,000 | $11.02997 | $55,149.85 |
7,500 | $10.86980 | $81,523.50 |