
C0805R274K5RACT500 | |
|---|---|
DigiKey Part Number | 399-13289-2-ND - Tape & Reel (TR) 399-13289-1-ND - Cut Tape (CT) 399-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805R274K5RACT500 |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805R274K5RACT500 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $20.46300 | $204.63 |
| 50 | $17.01020 | $850.51 |
| 100 | $15.94400 | $1,594.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.13966 | $7,069.83 |
| 1,000 | $13.58085 | $13,580.85 |
| 1,500 | $13.30091 | $19,951.37 |
| 2,500 | $12.99063 | $32,476.57 |
| 3,500 | $12.80917 | $44,832.10 |
| 5,000 | $12.63457 | $63,172.85 |

