
C0805J224K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805J224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805J224K5RACTUCT-ND - Cut Tape (CT) 399-C0805J224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J224K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.12400 | $21.24 |
50 | $1.37300 | $68.65 |
100 | $1.05780 | $105.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.48144 | $1,203.60 |
5,000 | $0.44779 | $2,238.95 |
7,500 | $0.43093 | $3,231.97 |
12,500 | $0.41182 | $5,147.75 |
17,500 | $0.40134 | $7,023.45 |
25,000 | $0.39085 | $9,771.25 |
30,000 | $0.38588 | $11,576.40 |
60,000 | $0.37240 | $22,344.00 |
62,500 | $0.36824 | $23,015.00 |