
C0805J224K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805J224K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J224K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805J224K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J224K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.61000 | $26.10 |
50 | $1.95760 | $97.88 |
100 | $1.75670 | $175.67 |
500 | $1.41986 | $709.93 |
1,000 | $1.31580 | $1,315.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15970 | $4,638.80 |