
C0805X102K1RAC3316 | |
---|---|
DigiKey Part Number | 399-C0805X102K1RAC3316TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3316CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC3316 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42380 | $71.19 |
100 | $1.26860 | $126.86 |
500 | $1.00880 | $504.40 |
1,000 | $0.92858 | $928.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80831 | $3,233.24 |
8,000 | $0.76363 | $6,109.04 |
12,000 | $0.74126 | $8,895.12 |
20,000 | $0.71646 | $14,329.20 |
28,000 | $0.70196 | $19,654.88 |
40,000 | $0.68801 | $27,520.40 |
48,000 | $0.68140 | $32,707.20 |
96,000 | $0.65914 | $63,277.44 |
100,000 | $0.65796 | $65,796.00 |