
C0805J103K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805J103K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J103K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805J103K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.86000 | $18.60 |
50 | $1.37300 | $68.65 |
100 | $1.18460 | $118.46 |
500 | $0.97088 | $485.44 |
1,000 | $0.89293 | $892.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75899 | $3,035.96 |
8,000 | $0.71873 | $5,749.84 |
12,000 | $0.70718 | $8,486.16 |
20,000 | $0.68682 | $13,736.40 |
28,000 | $0.67274 | $18,836.72 |
40,000 | $0.65919 | $26,367.60 |
48,000 | $0.65277 | $31,332.96 |
96,000 | $0.64638 | $62,052.48 |
100,000 | $0.62999 | $62,999.00 |