
C0805H471J2GACT500 | |
---|---|
DigiKey Part Number | 399-14408-2-ND - Tape & Reel (TR) 399-14408-1-ND - Cut Tape (CT) 399-14408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H471J2GACT500 |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H471J2GACT500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $13.68000 | $136.80 |
50 | $11.97980 | $598.99 |
100 | $10.40910 | $1,040.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.10518 | $4,552.59 |
1,000 | $9.09820 | $9,098.20 |
1,500 | $8.14383 | $12,215.74 |
2,500 | $8.01774 | $20,044.35 |
6,000 | $7.95797 | $47,747.82 |