
C0805H223J3GACT500 | |
---|---|
DigiKey Part Number | 399-14403-2-ND - Tape & Reel (TR) 399-14403-1-ND - Cut Tape (CT) 399-14403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H223J3GACT500 |
Description | CAP CER 0.022UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H223J3GACT500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $24.13200 | $241.32 |
50 | $21.78380 | $1,089.19 |
100 | $20.52180 | $2,052.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.38706 | $9,193.53 |
1,000 | $16.66833 | $16,668.33 |
1,500 | $16.23238 | $24,348.57 |
2,500 | $15.79080 | $39,477.00 |
3,500 | $15.62788 | $54,697.58 |
5,000 | $15.37099 | $76,854.95 |