
C0805H180J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805H180J5GACTUTR-ND - Tape & Reel (TR) 399-C0805H180J5GACTUCT-ND - Cut Tape (CT) 399-C0805H180J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H180J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.45700 | $34.57 |
50 | $2.63420 | $131.71 |
100 | $2.38070 | $238.07 |
500 | $1.95246 | $976.23 |
1,000 | $1.82034 | $1,820.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.62206 | $6,488.24 |
8,000 | $1.54836 | $12,386.88 |
12,000 | $1.49027 | $17,883.24 |
20,000 | $1.47052 | $29,410.40 |
28,000 | $1.44659 | $40,504.52 |
40,000 | $1.42357 | $56,942.80 |
48,000 | $1.41266 | $67,807.68 |