
C0805H103K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H103K5GACTUTR-ND - Tape & Reel (TR) 399-C0805H103K5GACTUCT-ND - Cut Tape (CT) 399-C0805H103K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H103K5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H103K5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103F1GACTU | KEMET | 1,568 | 399-C0805C103F1GACTUCT-ND | $23.51000 | Upgrade |
| C0805C103F5GACTU | KEMET | 15,435 | 399-C0805C103F5GACTUCT-ND | $21.87000 | Upgrade |
| C0805C103G5GACTU | KEMET | 4,292 | 399-17421-1-ND | $12.91000 | Upgrade |
| C0805C103J1GACTU | KEMET | 17,901 | 399-15434-1-ND | $5.51000 | Upgrade |
| C0805C103J5GACTU | KEMET | 42,224 | 399-C0805C103J5GACTUCT-ND | $5.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.26000 | $128.26 |
| 10 | $100.02300 | $1,000.23 |
| 50 | $88.75600 | $4,437.80 |
| 100 | $85.26520 | $8,526.52 |
| 500 | $84.42330 | $42,211.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $74.76920 | $299,076.80 |

