
C0805F683K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F683K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F683K1RACTUCT-ND - Cut Tape (CT) 399-C0805F683K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F683K1RACTU |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F683K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62120 | $81.06 |
| 100 | $1.44780 | $144.78 |
| 500 | $1.15578 | $577.89 |
| 1,000 | $1.06567 | $1,065.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97066 | $2,426.65 |
| 5,000 | $0.91339 | $4,566.95 |
| 7,500 | $0.88472 | $6,635.40 |
| 12,500 | $0.85295 | $10,661.88 |
| 17,500 | $0.83437 | $14,601.47 |
| 25,000 | $0.81651 | $20,412.75 |

