Parametric Equivalent
Direct
Upgrade

C0805F682K1RACTU | |
|---|---|
DigiKey Part Number | 399-16363-2-ND - Tape & Reel (TR) 399-16363-1-ND - Cut Tape (CT) 399-16363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F682K1RACTU |
Description | CAP CER 6800PF 100V X7R 0805 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F682K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F682K1RACAUTO | KEMET | 7,536 | 399-C0805F682K1RACAUTOCT-ND | $3.04000 | Parametric Equivalent |
| C2012X7R2A682K085AM | TDK | 8,773 | 445-6051-1-ND | $1.56000 | Direct |
| C2012X7R2E682K125AM | TDK | 1,695 | 445-6060-1-ND | $1.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61546 | $2,461.84 |



