0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F474K3RACTU

DigiKey Part Number
399-C0805F474K3RACTUTR-ND - Tape & Reel (TR)
399-C0805F474K3RACTUCT-ND - Cut Tape (CT)
399-C0805F474K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F474K3RACTU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F474K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.54000$25.40
50$1.90080$95.04
100$1.70350$170.35
500$1.37168$685.84
1,000$1.26899$1,268.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.16074$2,901.85
5,000$1.09553$5,477.65
7,500$1.06286$7,971.45
12,500$1.02666$12,833.25
17,500$1.00550$17,596.25
25,000$0.98514$24,628.50
Manufacturers Standard Package