
C0805F473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6988-2-ND - Tape & Reel (TR) 399-6988-1-ND - Cut Tape (CT) 399-6988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F473K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R1H473K125AM | TDK | 2,636 | 445-6065-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41580 | $70.79 |
| 100 | $1.26040 | $126.04 |
| 500 | $0.99924 | $499.62 |
| 1,000 | $0.91859 | $918.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79780 | $3,191.20 |
| 8,000 | $0.75293 | $6,023.44 |
| 12,000 | $0.73045 | $8,765.40 |
| 20,000 | $0.70555 | $14,111.00 |
| 28,000 | $0.69099 | $19,347.72 |
| 40,000 | $0.67698 | $27,079.20 |

