
C0805F472K2RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805F472K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F472K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F472K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81900 | $18.19 |
50 | $1.34340 | $67.17 |
100 | $1.19610 | $119.61 |
500 | $0.94832 | $474.16 |
1,000 | $0.87177 | $871.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75695 | $3,027.80 |
8,000 | $0.71432 | $5,714.56 |
12,000 | $0.69296 | $8,315.52 |
20,000 | $0.66931 | $13,386.20 |
28,000 | $0.65547 | $18,353.16 |
40,000 | $0.64217 | $25,686.80 |
48,000 | $0.63586 | $30,521.28 |
96,000 | $0.61462 | $59,003.52 |
100,000 | $0.61350 | $61,350.00 |