Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F333K1RAC31237665 | |
|---|---|
DigiKey Part Number | 399-C0805F333K1RAC31237665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F333K1RAC31237665 |
Description | .033UF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F333K1RAC3020 | KEMET | 0 | 399-C0805F333K1RAC3020TR-ND | $0.85819 | Parametric Equivalent |
| C0805F333K1RAC3123 | KEMET | 0 | 399-C0805F333K1RAC3123TR-ND | $0.85819 | Parametric Equivalent |
| C0805F333K1RACAUTO | KEMET | 0 | 399-C0805F333K1RACAUTOTR-ND | $0.77295 | Parametric Equivalent |
| C0805F333K1RACTU | KEMET | 0 | 399-C0805F333K1RACTUTR-ND | $0.70823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85819 | $2,145.47 |



