
C0805F332K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805F332K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F332K1RACTUCT-ND - Cut Tape (CT) 399-C0805F332K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F332K1RACTU |
Description | CAP CER 3300PF 100V X7R 0805 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F332K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50300 | $15.03 |
50 | $1.09700 | $54.85 |
100 | $0.97220 | $97.22 |
500 | $0.76230 | $381.15 |
1,000 | $0.69761 | $697.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60066 | $2,402.64 |
8,000 | $0.56466 | $4,517.28 |
12,000 | $0.54664 | $6,559.68 |
20,000 | $0.52667 | $10,533.40 |
28,000 | $0.51500 | $14,420.00 |
40,000 | $0.50377 | $20,150.80 |
48,000 | $0.49845 | $23,925.60 |
96,000 | $0.48052 | $46,129.92 |
100,000 | $0.47957 | $47,957.00 |