
C0805F224K5RACAUTO | |
---|---|
DigiKey Part Number | 399-17641-2-ND - Tape & Reel (TR) 399-17641-1-ND - Cut Tape (CT) 399-17641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F224K5RACAUTO |
Description | CAP CER SMD 0805 .22UF 10% X7R 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F224K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.54400 | $25.44 |
50 | $1.90480 | $95.24 |
100 | $1.61510 | $161.51 |
500 | $1.37984 | $689.92 |
1,000 | $1.27802 | $1,278.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.10921 | $2,773.03 |
5,000 | $1.08312 | $5,415.60 |
7,500 | $1.07328 | $8,049.60 |
12,500 | $1.03733 | $12,966.63 |
17,500 | $1.01631 | $17,785.42 |
25,000 | $0.99609 | $24,902.25 |
30,000 | $0.98651 | $29,595.30 |
60,000 | $0.95424 | $57,254.40 |
62,500 | $0.95253 | $59,533.12 |