0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F223K1RACAUTO

DigiKey Part Number
399-6985-2-ND - Tape & Reel (TR)
399-6985-1-ND - Cut Tape (CT)
399-6985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F223K1RACAUTO
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F223K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.79500$17.95
50$1.32200$66.10
100$1.14180$114.18
500$0.93170$465.85
1,000$0.85613$856.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73762$1,844.05
5,000$0.69244$3,462.20
7,500$0.68922$5,169.15
12,500$0.62576$7,822.00
17,500$0.62372$10,915.10
25,000$0.60045$15,011.25
30,000$0.59101$17,730.30
60,000$0.57932$34,759.20
Manufacturers Standard Package