Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F223K1RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805F223K1RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RAC3124 |
Description | .022UF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K1RAC3124 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F223K1RAC3020 | KEMET | 0 | 399-C0805F223K1RAC3020TR-ND | $0.75362 | Parametric Equivalent |
| C0805F223K1RAC3083 | KEMET | 0 | 399-C0805F223K1RAC3083TR-ND | $0.65465 | Parametric Equivalent |
| C0805F223K1RAC3123 | KEMET | 0 | 399-C0805F223K1RAC3123TR-ND | $0.83389 | Parametric Equivalent |
| C0805F223K1RACAUTO | KEMET | 7,317 | 399-6985-1-ND | $3.12000 | Parametric Equivalent |
| C0805F223K1RACAUTO7210 | KEMET | 25,129 | 399-C0805F223K1RACAUTO7210CT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65465 | $6,546.50 |




