
C0805F222K2RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805F222K2RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805F222K2RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805F222K2RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F222K2RACAUTO7210 |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F222K2RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.56771 | $8,515.65 |
30,000 | $0.55561 | $16,668.30 |
45,000 | $0.54531 | $24,538.95 |
75,000 | $0.54321 | $40,740.75 |
105,000 | $0.54196 | $56,905.80 |
150,000 | $0.51008 | $76,512.00 |