
C0805F222K1RACAUTO | |
---|---|
DigiKey Part Number | 399-6984-2-ND - Tape & Reel (TR) 399-6984-1-ND - Cut Tape (CT) 399-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F222K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60100 | $16.01 |
50 | $1.17080 | $58.54 |
100 | $0.93030 | $93.03 |
500 | $0.81798 | $408.99 |
1,000 | $0.74966 | $749.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53322 | $2,132.88 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.49644 | $5,957.28 |
20,000 | $0.49387 | $9,877.40 |
28,000 | $0.47960 | $13,428.80 |
40,000 | $0.47812 | $19,124.80 |
48,000 | $0.47740 | $22,915.20 |