
C0805F104K5RAC7210 | |
---|---|
DigiKey Part Number | 399-C0805F104K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805F104K5RAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.26600 | $22.66 |
50 | $2.12660 | $106.33 |
100 | $1.21190 | $121.19 |
1,000 | $1.11973 | $1,119.73 |
2,500 | $1.02237 | $2,555.93 |
5,000 | $0.96371 | $4,818.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.72462 | $7,246.20 |