
C0805F103K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6982-2-ND - Tape & Reel (TR) 399-6982-1-ND - Cut Tape (CT) 399-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
50 | $1.17220 | $58.61 |
100 | $1.00270 | $100.27 |
500 | $0.81860 | $409.30 |
1,000 | $0.75018 | $750.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61236 | $2,449.44 |
8,000 | $0.58154 | $4,652.32 |
12,000 | $0.56190 | $6,742.80 |
20,000 | $0.55906 | $11,181.20 |
28,000 | $0.54037 | $15,130.36 |
40,000 | $0.53874 | $21,549.60 |
48,000 | $0.53795 | $25,821.60 |
96,000 | $0.52066 | $49,983.36 |
100,000 | $0.51965 | $51,965.00 |