
C0805F103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F103K2RACTUTR-ND - Tape & Reel (TR) 399-C0805F103K2RACTUCT-ND - Cut Tape (CT) 399-C0805F103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K2RACTU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24480 | $62.24 |
| 100 | $1.10410 | $110.41 |
| 500 | $0.86968 | $434.84 |
| 1,000 | $0.79724 | $797.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65591 | $2,623.64 |
| 8,000 | $0.61752 | $4,940.16 |
| 12,000 | $0.59829 | $7,179.48 |
| 20,000 | $0.57698 | $11,539.60 |
| 28,000 | $0.56453 | $15,806.84 |
| 40,000 | $0.55254 | $22,101.60 |

