
C0805C823K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C823K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C823K5RACTUCT-ND - Cut Tape (CT) 399-C0805C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C823K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.85200 | $18.52 |
50 | $1.36820 | $68.41 |
100 | $1.17640 | $117.64 |
500 | $0.96644 | $483.22 |
1,000 | $0.88873 | $888.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72452 | $2,898.08 |
8,000 | $0.69302 | $5,544.16 |
12,000 | $0.67729 | $8,127.48 |
20,000 | $0.67401 | $13,480.20 |
28,000 | $0.65930 | $18,460.40 |
40,000 | $0.65578 | $26,231.20 |
48,000 | $0.64938 | $31,170.24 |
96,000 | $0.62784 | $60,272.64 |
100,000 | $0.62669 | $62,669.00 |