
C0805C823K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C823K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C823K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C823K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C823K1RACAUTO |
Description | CAP CER 0.082UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C823K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.62600 | $16.26 |
50 | $1.19380 | $59.69 |
100 | $1.06000 | $106.00 |
500 | $0.89780 | $448.90 |
1,000 | $0.76551 | $765.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.70086 | $1,752.15 |
5,000 | $0.64826 | $3,241.30 |
7,500 | $0.63120 | $4,734.00 |
12,500 | $0.60174 | $7,521.75 |
17,500 | $0.58744 | $10,280.20 |
25,000 | $0.57369 | $14,342.25 |
30,000 | $0.56717 | $17,015.10 |
60,000 | $0.54523 | $32,713.80 |
62,500 | $0.54407 | $34,004.38 |