
C0805C822J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15972-2-ND - Tape & Reel (TR) 399-15972-1-ND - Cut Tape (CT) 399-15972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J1GACAUTO |
Description | CAP CER 8200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.08300 | $40.83 |
50 | $3.13640 | $156.82 |
100 | $2.84580 | $284.58 |
500 | $2.35436 | $1,177.18 |
1,000 | $2.20247 | $2,202.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.99478 | $7,979.12 |
8,000 | $1.87001 | $14,960.08 |
12,000 | $1.84743 | $22,169.16 |
20,000 | $1.80039 | $36,007.80 |
28,000 | $1.77288 | $49,640.64 |
40,000 | $1.74642 | $69,856.80 |