C0805C820F1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.38269
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.88098
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.67655
Datasheet

Direct


KYOCERA AVX
In Stock: 12,883
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.23598
Datasheet
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C820F1GACTU

DigiKey Part Number
399-C0805C820F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C820F1GACTUCT-ND - Cut Tape (CT)
399-C0805C820F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C820F1GACTU
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C820F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C820F2GACTUKEMET0399-C0805C820F2GACTUTR-ND$2.38269Upgrade
C0805C820F1GALTUKEMET0399-C0805C820F1GALTUTR-ND$2.88098Parametric Equivalent
KGM21BCG2A820FMKYOCERA AVX0478-KGM21BCG2A820FMTR-ND$0.67655Direct
KGM21BCG2A820FTKYOCERA AVX12,883478-KGM21BCG2A820FTCT-ND$3.04000Direct
KGM21BCG2D820FTKYOCERA AVX0478-KGM21BCG2D820FTTR-ND$2.23598Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.31100$53.11
50$4.12880$206.44
100$3.76300$376.30
500$3.14736$1,573.68
1,000$2.95686$2,956.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.67102$10,684.08
8,000$2.56477$20,518.16
12,000$2.51152$30,138.24
20,000$2.45251$49,050.20
28,000$2.41799$67,703.72
Manufacturers Standard Package