0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C759C5GACTU

DigiKey Part Number
399-C0805C759C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C759C5GACTUCT-ND - Cut Tape (CT)
399-C0805C759C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C759C5GACTU
Description
CAP CER 7.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C759C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.37300$23.73
50$1.77020$88.51
100$1.50010$150.01
500$1.27582$637.91
1,000$1.17984$1,179.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03596$4,143.84
8,000$0.87055$6,964.40
12,000$0.85856$10,302.72
20,000$0.85460$17,092.00
28,000$0.84377$23,625.56
40,000$0.84146$33,658.40
48,000$0.84034$40,336.32
Manufacturers Standard Package