
C0805C751J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C751J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C751J5GACTUCT-ND - Cut Tape (CT) 399-C0805C751J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C751J5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C751J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.16660 | $116.66 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.84550 | $845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73198 | $2,927.92 |
| 8,000 | $0.68985 | $5,518.80 |
| 12,000 | $0.66874 | $8,024.88 |
| 20,000 | $0.64534 | $12,906.80 |
| 28,000 | $0.63167 | $17,686.76 |
| 40,000 | $0.61851 | $24,740.40 |

