
C0805C750F1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C750F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C750F1GACTUCT-ND - Cut Tape (CT) 399-C0805C750F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C750F1GACTU |
Description | CAP CER 75PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C750F1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.00502 | $12,020.08 |
8,000 | $2.87289 | $22,983.12 |
12,000 | $2.83438 | $34,012.56 |
20,000 | $2.77124 | $55,424.80 |
28,000 | $2.73432 | $76,560.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.65700 | $56.57 |
50 | $4.47820 | $223.91 |
100 | $3.97820 | $397.82 |
500 | $3.51448 | $1,757.24 |
1,000 | $3.31076 | $3,310.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.83000 | $58.30 |
50 | $4.56360 | $228.18 |
100 | $4.17370 | $417.37 |
500 | $3.51448 | $1,757.24 |
1,000 | $3.31076 | $3,310.76 |