
C0805C689D5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C689D5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C689D5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C689D5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689D5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689D5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42096 | $1,683.84 |
8,000 | $0.40001 | $3,200.08 |
12,000 | $0.38956 | $4,674.72 |
20,000 | $0.38744 | $7,748.80 |
28,000 | $0.37767 | $10,574.76 |
40,000 | $0.37644 | $15,057.60 |
48,000 | $0.37585 | $18,040.80 |
96,000 | $0.36206 | $34,757.76 |
100,000 | $0.36128 | $36,128.00 |