Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C689C5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C689C5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C689C5GALTU |
Description | CAP CER 6.8PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689C5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C689C1GACTU | KEMET | 3,538 | 399-C0805C689C1GACTUCT-ND | $3.70000 | Upgrade |
| C0805C689C2GACTU | KEMET | 0 | 399-C0805C689C2GACTUCT-ND | $4.28000 | Upgrade |
| C0805C689C5GACAUTO | KEMET | 0 | 399-C0805C689C5GACAUTOTR-ND | $0.86618 | Parametric Equivalent |
| C0805C689C5GACTU | KEMET | 14,665 | 399-C0805C689C5GACTUCT-ND | $3.37000 | Parametric Equivalent |
| 0805J0506P80CCT | Knowles Syfer | 0 | 0805J0506P80CCT-ND | $1.96310 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94395 | $3,775.80 |





