0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C689C2GACTU

DigiKey Part Number
399-C0805C689C2GACTUTR-ND - Tape & Reel (TR)
399-C0805C689C2GACTUCT-ND - Cut Tape (CT)
399-C0805C689C2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C689C2GACTU
Description
CAP CER 6.8PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C689C2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84100$92.05
100$1.56010$156.01
500$1.33052$665.26
1,000$1.23149$1,231.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.07449$4,297.96
8,000$1.01547$8,123.76
12,000$0.97755$11,730.60
20,000$0.96946$19,389.20
28,000$0.93675$26,229.00
40,000$0.93424$37,369.60
48,000$0.92615$44,455.20
Manufacturers Standard Package