


C0805C684M5RECTU | |
---|---|
DigiKey Part Number | 399-C0805C684M5RECTUTR-ND - Tape & Reel (TR) 399-C0805C684M5RECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C684M5RECTU |
Description | CAP CER 0805 680NF 50V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684M5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.71600 | $35.80 |
100 | $0.62810 | $62.81 |
500 | $0.48166 | $240.83 |
1,000 | $0.43641 | $436.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38884 | $972.10 |
5,000 | $0.36018 | $1,800.90 |
7,500 | $0.34585 | $2,593.88 |
12,500 | $0.32996 | $4,124.50 |
17,500 | $0.32067 | $5,611.73 |
25,000 | $0.31174 | $7,793.50 |
30,000 | $0.30751 | $9,225.30 |
60,000 | $0.29981 | $17,988.60 |
62,500 | $0.29251 | $18,281.88 |